DZ-2R5D107T | ||
---|---|---|
DigiKey Part Number | 604-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | DZ-2R5D107T | |
Description | CAP 100F -20% +80% 2.5V T/H | |
Customer Reference | ||
Detailed Description | 100 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 80mOhm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.11000 | ¥373.11 |
10 | ¥342.01800 | ¥3,420.18 |
50 | ¥310.92900 | ¥15,546.45 |
100 | ¥279.21470 | ¥27,921.47 |