
TPL-100/18X60F | |
|---|---|
DigiKey Part Number | 2085-TPL-100/18X60F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-100/18X60F |
Description | CAP 100F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 10mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 100 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 2.421" (61.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 10mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.27000 | ¥62.27 |
| 25 | ¥42.27960 | ¥1,056.99 |
| 50 | ¥39.87800 | ¥1,993.90 |
| 100 | ¥37.89890 | ¥3,789.89 |
| 500 | ¥34.55040 | ¥17,275.20 |
| 1,000 | ¥33.51275 | ¥33,512.75 |
| 2,500 | ¥32.41630 | ¥81,040.75 |




