CPX3225A752D | |
---|---|
DigiKey Part Number | 728-1083-2-ND - Tape & Reel (TR) 728-1083-1-ND - Cut Tape (CT) 728-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPX3225A752D |
Description | CAP 7.5MF 2.6V SURFACE MNT |
Customer Reference | |
Detailed Description | 7.5 mF (EDLC) Supercapacitor 2.6 V 1210 (3225 Metric) 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | CPX3225A752D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seiko Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 7.5 mF | |
Tolerance | - | |
Voltage - Rated | 2.6 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |