CPM3225A-2K | ||
---|---|---|
DigiKey Part Number | 728-1133-2-ND - Tape & Reel (TR) 728-1133-1-ND - Cut Tape (CT) 728-1133-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPM3225A-2K | |
Description | CAP 11.5MF 2.6V SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 11.5 mF (EDLC) Supercapacitor 2.6 V 1210 (3225 Metric) | |
EDA/CAD Models | CPM3225A-2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seiko Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 11.5 mF | |
Voltage - Rated | 2.6 V | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.52300 | ¥205.23 |
50 | ¥18.54000 | ¥927.00 |
100 | ¥15.95240 | ¥1,595.24 |
500 | ¥12.50350 | ¥6,251.75 |
1,000 | ¥11.64118 | ¥11,641.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.31993 | ¥24,639.86 |
4,000 | ¥12.08301 | ¥48,332.04 |