FM0H103ZF | ||
---|---|---|
DigiKey Part Number | 399-17199-ND | |
Manufacturer | ||
Manufacturer Product Number | FM0H103ZF | |
Description | CAP 10MF -20% +80% 5.5V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10 mF (EDLC) Supercapacitor 5.5 V Radial 300Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FM0H103ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 300Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥16.87000 | ¥168.70 |
100 | ¥12.85010 | ¥1,285.01 |
1,000 | ¥9.04030 | ¥9,040.30 |
5,000 | ¥8.39458 | ¥41,972.90 |