


ADP7112ACBZ-2.5-R7 | |
|---|---|
DigiKey Part Number | ADP7112ACBZ-2.5-R7TR-ND - Tape & Reel (TR) ADP7112ACBZ-2.5-R7CT-ND - Cut Tape (CT) ADP7112ACBZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7112ACBZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 200MA 6-WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WLCSP (0.95x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7112ACBZ-2.5-R7 Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFBGA, WLCSP |
Voltage - Input (Max) 20V | Supplier Device Package 6-WLCSP (0.95x1.16) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.17300 | ¥121.73 |
| 25 | ¥11.08800 | ¥277.20 |
| 100 | ¥9.89140 | ¥989.14 |
| 250 | ¥9.32068 | ¥2,330.17 |
| 500 | ¥8.98342 | ¥4,491.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.34415 | ¥25,032.45 |
| 6,000 | ¥8.17303 | ¥49,038.18 |
| 9,000 | ¥8.08737 | ¥72,786.33 |








