
ADP7112CB-EVALZ | |
|---|---|
DigiKey Part Number | ADP7112CB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP7112CB-EVALZ |
Description | EVAL BOARD FOR ADP7112 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP7112 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 20V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP7112 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥710.31000 | ¥710.31 |



