


ADP7112ACBZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP7112ACBZ-1.2-R7TR-ND - Tape & Reel (TR) ADP7112ACBZ-1.2-R7CT-ND - Cut Tape (CT) ADP7112ACBZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7112ACBZ-1.2-R7 |
Description | IC REG LIN POS ADJ 200MA 6-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 6-WLCSP (0.95x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7112ACBZ-1.2-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 320 µA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WLCSP (0.95x1.16) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.17300 | ¥121.73 |
| 25 | ¥11.08840 | ¥277.21 |
| 100 | ¥9.89170 | ¥989.17 |
| 250 | ¥9.32096 | ¥2,330.24 |
| 500 | ¥8.98370 | ¥4,491.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.34440 | ¥25,033.20 |
| 6,000 | ¥8.17328 | ¥49,039.68 |
| 9,000 | ¥8.08762 | ¥72,788.58 |










