
SN74LVC1G125DRYR | |
|---|---|
DigiKey Part Number | 296-21816-2-ND - Tape & Reel (TR) 296-21816-1-ND - Cut Tape (CT) 296-21816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DRYR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DRYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P1G126QDRYRQ1 | Texas Instruments | 1,101 | 296-1P1G126QDRYRQ1CT-ND | ¥3.06000 | Parametric Equivalent |
| 74LVC1G125FZ4-7 | Diodes Incorporated | 3,875 | 31-74LVC1G125FZ4-7CT-ND | ¥1.74000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46880 | ¥36.72 |
| 100 | ¥1.26280 | ¥126.28 |
| 250 | ¥1.16408 | ¥291.02 |
| 500 | ¥1.10438 | ¥552.19 |
| 1,000 | ¥1.05542 | ¥1,055.42 |
| 2,500 | ¥1.03755 | ¥2,593.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.97240 | ¥4,862.00 |
| 10,000 | ¥0.94672 | ¥9,467.20 |
| 15,000 | ¥0.93385 | ¥14,007.75 |
| 25,000 | ¥0.91960 | ¥22,990.00 |
| 35,000 | ¥0.91126 | ¥31,894.10 |
| 50,000 | ¥0.90326 | ¥45,163.00 |








