Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125FZ4-7

DigiKey Part Number
31-74LVC1G125FZ4-7TR-ND - Tape & Reel (TR)
31-74LVC1G125FZ4-7CT-ND - Cut Tape (CT)
31-74LVC1G125FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125FZ4-7
Description
IC BUFF 1.65V X2-DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G125FW5-7Diodes Incorporated2,62031-74LVC1G125FW5-7CT-ND¥1.32000Parametric Equivalent
74LVC1G125FX4-7Diodes Incorporated5,00031-74LVC1G125FX4-7CT-ND¥2.15000Parametric Equivalent
74LVC1G125FZ4-7Diodes Incorporated3,87531-74LVC1G125FZ4-7CT-ND¥1.74000Parametric Equivalent
74LVC1G126FW5-7Diodes Incorporated5,00031-74LVC1G126FW5-7CT-ND¥1.32000Parametric Equivalent
74LVC1G126FX4-7Diodes Incorporated5,00031-74LVC1G126FX4-7CT-ND¥2.15000Parametric Equivalent
In-Stock: 3,875
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.16600¥11.66
25¥1.02880¥25.72
100¥0.87740¥87.74
250¥0.80516¥201.29
500¥0.76166¥380.83
1,000¥0.72569¥725.69
2,500¥0.70096¥1,752.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.66504¥3,325.20
10,000¥0.64625¥6,462.50
15,000¥0.63685¥9,552.75
25,000¥0.62643¥15,660.75
35,000¥0.62033¥21,711.55
50,000¥0.61447¥30,723.50
Manufacturers Standard Package