PMEG2002AESF,315 | ||
---|---|---|
DigiKey Part Number | 1727-2285-2-ND - Tape & Reel (TR) 1727-2285-1-ND - Cut Tape (CT) 1727-2285-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG2002AESF,315 | |
Description | DIODE SCHOTT 20V 200MA DSN0603-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 200mA Surface Mount DSN0603-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.9 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88250 | ¥441.25 |
1,000 | ¥0.61316 | ¥613.16 |
2,000 | ¥0.53139 | ¥1,062.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.40877 | ¥3,678.93 |
27,000 | ¥0.40156 | ¥10,842.12 |
63,000 | ¥0.36068 | ¥22,722.84 |
225,000 | ¥0.31259 | ¥70,332.75 |