
SDM02U30CSP-7 | |
|---|---|
DigiKey Part Number | SDM02U30CSP-7DITR-ND - Tape & Reel (TR) SDM02U30CSP-7DICT-ND - Cut Tape (CT) SDM02U30CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM02U30CSP-7 |
Description | DIODE SCHOT 30V 200MA X3WLB06032 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X3-WLB0603-2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package X3-WLB0603-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.40600 | ¥14.06 |
| 100 | ¥0.87660 | ¥87.66 |
| 500 | ¥0.64406 | ¥322.03 |
| 1,000 | ¥0.56864 | ¥568.64 |
| 2,000 | ¥0.50493 | ¥1,009.86 |
| 5,000 | ¥0.43581 | ¥2,179.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.39300 | ¥3,930.00 |
| 20,000 | ¥0.35696 | ¥7,139.20 |
| 30,000 | ¥0.33858 | ¥10,157.40 |
| 50,000 | ¥0.31793 | ¥15,896.50 |
| 70,000 | ¥0.30570 | ¥21,399.00 |
| 100,000 | ¥0.29381 | ¥29,381.00 |







