BCAP0005 P300 X11 | |
---|---|
DigiKey Part Number | 589-BCAP0005P300X11-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0005 P300 X11 |
Description | CAP 5F 3V WIRE LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥20.95000 | ¥209.50 |
50 | ¥19.24600 | ¥962.30 |
100 | ¥15.95730 | ¥1,595.73 |
500 | ¥12.83022 | ¥6,415.11 |
1,000 | ¥11.22645 | ¥11,226.45 |
4,000 | ¥10.42456 | ¥41,698.24 |
8,000 | ¥10.22409 | ¥81,792.72 |