TMS320VC5509AZAY | |
---|---|
DigiKey Part Number | 296-TMS320VC5509AZAY-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5509AZAY |
Description | IC DSP FIX PT 16-BIT 179-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5509AZAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3V, 3.3V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 179-LFBGA | |
Supplier Device Package | 179-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.10000 | ¥176.10 |
10 | ¥162.41600 | ¥1,624.16 |
25 | ¥155.11720 | ¥3,877.93 |
160 | ¥138.69200 | ¥22,190.72 |
320 | ¥132.30497 | ¥42,337.59 |
480 | ¥125.91794 | ¥60,440.61 |