BR25G640FVM-3GTR | ||
---|---|---|
DigiKey Part Number | BR25G640FVM-3GTRTR-ND - Tape & Reel (TR) BR25G640FVM-3GTRCT-ND - Cut Tape (CT) BR25G640FVM-3GTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR25G640FVM-3GTR | |
Description | IC EEPROM 64KBIT SPI 20MHZ 8MSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BR25G640FVM-3GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.39680 | ¥109.92 |
50 | ¥4.37220 | ¥218.61 |
100 | ¥3.90850 | ¥390.85 |
250 | ¥3.87580 | ¥968.95 |
500 | ¥3.81850 | ¥1,909.25 |
1,000 | ¥3.68181 | ¥3,681.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46590 | ¥10,397.70 |
6,000 | ¥3.35353 | ¥20,121.18 |
15,000 | ¥3.24335 | ¥48,650.25 |