505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5599IUF#PBF

DigiKey Part Number
505-LTC5599IUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5599IUF#PBF
Description
RF MODULATOR 30MHZ-1.3GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Modulator IC 30MHz ~ 1.3GHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5599IUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
-
LO Frequency
180MHz ~ 1.9GHz
RF Frequency
30MHz ~ 1.3GHz
P1dB
5dBm
Noise Floor
-156dBm/Hz
Output Power
-3dBm
Current - Supply
28 mA
Voltage - Supply
2.7V ~ 3.6V
Test Frequency
150MHz
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.37000¥88.37
10¥76.79600¥767.96
91¥67.62352¥6,153.74
182¥65.08297¥11,845.10
273¥63.66549¥17,380.68
546¥61.35418¥33,499.38
1,001¥59.44420¥59,503.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.