TL16C554APNR | ||
---|---|---|
DigiKey Part Number | 296-26704-2-ND - Tape & Reel (TR) 296-26704-1-ND - Cut Tape (CT) 296-26704-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL16C554APNR | |
Description | IC ASYNC COMM ELEMENT 80-LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | TL16C554APNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.65000 | ¥170.65 |
10 | ¥156.84100 | ¥1,568.41 |
25 | ¥150.34040 | ¥3,758.51 |
100 | ¥132.46280 | ¥13,246.28 |
250 | ¥125.96180 | ¥31,490.45 |
500 | ¥117.83522 | ¥58,917.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥108.08331 | ¥108,083.31 |