TSY-172LNB+ | ||
---|---|---|
DigiKey Part Number | 3157-TSY-172LNB+TR-ND - Tape & Reel (TR) 3157-TSY-172LNB+CT-ND - Cut Tape (CT) 3157-TSY-172LNB+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSY-172LNB+ | |
Description | IC AMP GPS 30MHZ-1.7GHZ MC1631-1 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 1.7GHz MC1631-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSY-172LNB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 1.7GHz | |
P1dB | 17.8dBm | |
Gain | 10.1dB | |
Noise Figure | 1.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 2.9V | |
Current - Supply | 7.7mA | |
Test Frequency | 1.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
20 | ¥27.91200 | ¥558.24 |
50 | ¥25.85940 | ¥1,292.97 |
100 | ¥23.72500 | ¥2,372.50 |
200 | ¥20.68755 | ¥4,137.51 |
500 | ¥19.49720 | ¥9,748.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.49720 | ¥19,497.20 |