SN65HVD3080EDGSR | |
---|---|
DigiKey Part Number | 296-21410-2-ND - Tape & Reel (TR) 296-21410-1-ND - Cut Tape (CT) 296-21410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3080EDGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3080EDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.12800 | ¥141.28 |
25 | ¥13.32560 | ¥333.14 |
100 | ¥11.35430 | ¥1,135.43 |
250 | ¥10.66100 | ¥2,665.25 |
500 | ¥9.32844 | ¥4,664.22 |
1,000 | ¥7.72935 | ¥7,729.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.82059 | ¥14,551.48 |
5,000 | ¥5.60501 | ¥28,025.05 |
12,500 | ¥5.38944 | ¥67,368.00 |