


ISL3170EIUZ | |
|---|---|
DigiKey Part Number | ISL3170EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3170EIUZ |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3170EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥12.70400 | ¥127.04 |
| 25 | ¥11.57280 | ¥289.32 |
| 100 | ¥10.33150 | ¥1,033.15 |
| 250 | ¥9.73972 | ¥2,434.93 |
| 980 | ¥9.09662 | ¥8,914.69 |
| 1,960 | ¥8.85342 | ¥17,352.70 |
| 2,940 | ¥8.73165 | ¥25,671.05 |
| 5,880 | ¥8.55305 | ¥50,291.93 |

