
REF02AU/2K5 | |
|---|---|
DigiKey Part Number | 296-26319-2-ND - Tape & Reel (TR) 296-26319-1-ND - Cut Tape (CT) 296-26319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02AU/2K5 |
Description | IC VREF SERIES 0.3% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02AU/2K5 Models |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 4µVp-p |
Series | Voltage - Input 8V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR02ARZ | Analog Devices Inc. | 484 | 505-ADR02ARZ-ND | ¥33.33000 | Similar |
| ADR02ARZ-REEL | Analog Devices Inc. | 3,045 | 505-ADR02ARZ-REELCT-ND | ¥33.33000 | Similar |
| ADR02ARZ-REEL7 | Analog Devices Inc. | 6,296 | ADR02ARZ-REEL7CT-ND | ¥33.33000 | Similar |
| ADR02BRZ | Analog Devices Inc. | 6,608 | 505-ADR02BRZ-ND | ¥67.32000 | Similar |
| ADR02BRZ-REEL7 | Analog Devices Inc. | 3,190 | ADR02BRZ-REEL7CT-ND | ¥67.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 10 | ¥30.70600 | ¥307.06 |
| 25 | ¥28.28320 | ¥707.08 |
| 100 | ¥25.62710 | ¥2,562.71 |
| 250 | ¥24.40772 | ¥6,101.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.14558 | ¥60,363.95 |




