Similar
Similar
Similar
Similar

REF102AU/2K5 | |
|---|---|
DigiKey Part Number | 296-41381-2-ND - Tape & Reel (TR) 296-41381-1-ND - Cut Tape (CT) 296-41381-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | REF102AU/2K5 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF102AU/2K5 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 5µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 11.4V ~ 36V |
Part Status Active | Current - Supply 1.4mA |
Reference Type Series | Operating Temperature -25°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD587JRZ | Analog Devices Inc. | 22 | 505-AD587JRZ-ND | ¥108.59000 | Similar |
| AD587JRZ-REEL | Analog Devices Inc. | 2,786 | 505-AD587JRZ-REELCT-ND | ¥108.59000 | Similar |
| AD587JRZ-REEL7 | Analog Devices Inc. | 1,732 | AD587JRZ-REEL7CT-ND | ¥108.59000 | Similar |
| AD587KRZ | Analog Devices Inc. | 1,363 | AD587KRZ-ND | ¥122.56000 | Similar |
| AD587KRZ-REEL | Analog Devices Inc. | 0 | AD587KRZ-REELTR-ND | ¥80.53314 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.21913 | ¥60,547.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.87000 | ¥43.87 |
| 10 | ¥33.33100 | ¥333.31 |
| 25 | ¥30.71200 | ¥767.80 |
| 100 | ¥27.82540 | ¥2,782.54 |
| 250 | ¥26.50544 | ¥6,626.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥30.78900 | ¥307.89 |
| 25 | ¥28.36920 | ¥709.23 |
| 100 | ¥25.70310 | ¥2,570.31 |
| 250 | ¥24.48384 | ¥6,120.96 |





