Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4277UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26285-2-ND - Tape & Reel (TR) 296-26285-1-ND - Cut Tape (CT) 296-26285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4277UA/2K5 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4277UA/2K5 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | ¥120.16000 | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | ¥120.16000 | Similar |
| ADA4004-4ARZ-RL | Analog Devices Inc. | 0 | ADA4004-4ARZ-RLTR-ND | ¥72.83349 | Similar |
| ADTL084ARUZ | Analog Devices Inc. | 1,134 | 505-ADTL084ARUZ-ND | ¥27.13000 | Similar |
| ADTL084ARUZ-REEL | Analog Devices Inc. | 4,993 | ADTL084ARUZ-REELCT-ND | ¥27.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.98000 | ¥99.98 |
| 10 | ¥78.40000 | ¥784.00 |
| 25 | ¥73.01080 | ¥1,825.27 |
| 100 | ¥67.09120 | ¥6,709.12 |
| 250 | ¥66.55528 | ¥16,638.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥59.68966 | ¥149,224.15 |
















