Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Introducing Power by Linear

AD587JRZ-REEL

DigiKey Part Number
505-AD587JRZ-REELTR-ND - Tape & Reel (TR)
505-AD587JRZ-REELCT-ND - Cut Tape (CT)
505-AD587JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD587JRZ-REEL
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD587JRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
4µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
13.5V ~ 36V
Part Status
Active
Current - Supply
4mA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF102BUTexas Instruments568296-17004-5-ND¥91.68000Similar
In-Stock: 2,786
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.59000¥108.59
10¥85.37900¥853.79
25¥79.58720¥1,989.68
100¥73.22170¥7,322.17
250¥72.88184¥18,220.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥65.26354¥163,158.85
Manufacturers Standard Package