Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥87.11000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 650 V | 1250pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | -40°C ~ 175°C | |||
240 In Stock | 1 : ¥110.83000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 40A | 1.7 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 650 V | 1140pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
238 In Stock 1,350 Factory | 1 : ¥108.21000 Tube 1 : ¥75.37000 Tube | - | Tube Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 37A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1260pF @ 1V, 100kHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
324 In Stock | 1 : ¥160.01000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 136A | 1.5 V @ 50 A | No Recovery Time > 500mA (Io) | - | 100 µA @ 650 V | 2819pF @ 0V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
4,564 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.52395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 3A | 1.25 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 3 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
244 In Stock | 1 : ¥69.46000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 866pF @ 1V, 100kHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
249 In Stock | 1 : ¥78.24000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 84A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 140 µA @ 650 V | 2307pF @ 0V, 100MHz | - | - | Through Hole | TO-247-2 | TO-247AC | -55°C ~ 175°C | ||
221 In Stock 3,150 Factory | 1 : ¥54.43000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 37A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1260pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
611 In Stock | 1 : ¥132.92000 Tube 1 : ¥91.95000 Tube | - | Tube Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 48A | - | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 1989pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
629 In Stock | 1 : ¥109.60000 Tube | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 50A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-247-2 | TO-247-2 | 175°C (Max) | |||
95 In Stock | 1 : ¥111.33000 Tube | - | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 60A | - | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 2530pF @ 1V, 100kHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥91.70000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 700 V | 50A | 1.5 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-247-2 | TO-247 | - |