FFSH4065A | ||
---|---|---|
DigiKey Part Number | FFSH4065AOS-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSH4065A | |
Description | DIODE SIL CARB 650V 48A TO247-2 | |
Customer Reference | ||
Detailed Description | Diode 650 V 48A Through Hole TO-247-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSH4065A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 48A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 1989pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.94000 | ¥91.94 |
30 | ¥74.40133 | ¥2,232.04 |
120 | ¥70.02367 | ¥8,402.84 |
510 | ¥63.45890 | ¥32,364.04 |