GD60MPS06H | ||
---|---|---|
DigiKey Part Number | 1242-GD60MPS06H-ND | |
Manufacturer | ||
Manufacturer Product Number | GD60MPS06H | |
Description | DIODE SIL CARB 650V 82A TO247-2 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 82A Through Hole TO-247-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 82A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 60 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | 1463pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.80000 | ¥84.80 |
10 | ¥76.26500 | ¥762.65 |
25 | ¥73.14520 | ¥1,828.63 |
100 | ¥68.71220 | ¥6,871.22 |
250 | ¥65.83896 | ¥16,459.74 |
500 | ¥63.78680 | ¥31,893.40 |
1,000 | ¥61.81663 | ¥61,816.63 |