GC50MPS06-247 | ||
---|---|---|
DigiKey Part Number | 1242-1346-ND | |
Manufacturer | ||
Manufacturer Product Number | GC50MPS06-247 | |
Description | DIODE SIL CARB 650V 50A TO247-2 | |
Customer Reference | ||
Detailed Description | Diode 650 V 50A Through Hole TO-247-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 50A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.59000 | ¥109.59 |