MSC050SDA070B | ||
---|---|---|
DigiKey Part Number | MSC050SDA070B-ND | |
Manufacturer | ||
Manufacturer Product Number | MSC050SDA070B | |
Description | DIODE SIL CARBIDE 700V 50A TO247 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 700 V 50A Through Hole TO-247 | |
Datasheet | Datasheet | |
EDA/CAD Models | MSC050SDA070B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.70000 | ¥91.70 |
25 | ¥84.55640 | ¥2,113.91 |
100 | ¥74.54170 | ¥7,454.17 |