MSC050SDA070BCT | |
---|---|
DigiKey Part Number | 150-MSC050SDA070BCT-ND |
Manufacturer | |
Manufacturer Product Number | MSC050SDA070BCT |
Description | DIODE SIL CARB 700V 88A TO247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 88A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) | 88A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 700 V | |
Capacitance @ Vr, F | 2034pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.62000 | ¥174.62 |
25 | ¥160.99560 | ¥4,024.89 |
100 | ¥140.14340 | ¥14,014.34 |