GD30MPS06H | ||
---|---|---|
DigiKey Part Number | 1242-GD30MPS06H-ND | |
Manufacturer | ||
Manufacturer Product Number | GD30MPS06H | |
Description | DIODE SIL CARB 650V 49A TO247-2 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 49A Through Hole TO-247-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 49A | |
Speed | No Recovery Time > 500mA (Io) | |
Capacitance @ Vr, F | 735pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥43.34500 | ¥433.45 |
25 | ¥41.45720 | ¥1,036.43 |
100 | ¥38.74810 | ¥3,874.81 |
250 | ¥37.02416 | ¥9,256.04 |
500 | ¥35.79292 | ¥17,896.46 |
1,000 | ¥34.56160 | ¥34,561.60 |