UJ4C075033K4S | ||
---|---|---|
DigiKey Part Number | 2312-UJ4C075033K4S-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ4C075033K4S | |
Description | 750V/33MOHM, SIC, CASCODE, G4, T | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 750 V 47A (Tc) 242W (Tc) Through Hole TO-247-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ4C075033K4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 30A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 242W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.78000 | ¥91.78 |
30 | ¥74.28367 | ¥2,228.51 |
120 | ¥69.91350 | ¥8,389.62 |
510 | ¥63.35910 | ¥32,313.14 |
1,020 | ¥58.11550 | ¥59,277.81 |