UJ4C075033K3S | ||
---|---|---|
DigiKey Part Number | 2312-UJ4C075033K3S-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ4C075033K3S | |
Description | 750V/33MOHM, SIC, CASCODE, G4, T | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 750 V 47A (Tc) 242W (Tc) Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 30A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 242W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
30 | ¥71.46500 | ¥2,143.95 |
120 | ¥67.25983 | ¥8,071.18 |
510 | ¥60.95457 | ¥31,086.83 |
1,020 | ¥55.91000 | ¥57,028.20 |