S3D50065D1 | ||
---|---|---|
DigiKey Part Number | 1655-S3D50065D1-ND | |
Manufacturer | ||
Manufacturer Product Number | S3D50065D1 | |
Description | DIODE SIL CARB 650V 112A TO247AD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 112A Through Hole TO-247AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 112A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 3100pF @ 0V, 100MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
25 | ¥75.69360 | ¥1,892.34 |
100 | ¥71.23990 | ¥7,123.99 |
500 | ¥64.56126 | ¥32,280.63 |
1,000 | ¥59.21829 | ¥59,218.29 |