BAW56,235 | ||
---|---|---|
DigiKey Part Number | 1727-1873-2-ND - Tape & Reel (TR) 1727-1873-1-ND - Cut Tape (CT) 1727-1873-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAW56,235 | |
Description | DIODE ARRAY GP 90V 215MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 90 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAW56,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.43350 | ¥43.35 |
500 | ¥0.34036 | ¥170.18 |
1,000 | ¥0.23627 | ¥236.27 |
2,000 | ¥0.19575 | ¥391.50 |
5,000 | ¥0.18510 | ¥925.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15754 | ¥1,575.40 |
30,000 | ¥0.14572 | ¥4,371.60 |
50,000 | ¥0.12603 | ¥6,301.50 |
100,000 | ¥0.11815 | ¥11,815.00 |
250,000 | ¥0.10476 | ¥26,190.00 |