BAW56,215 | ||
---|---|---|
DigiKey Part Number | 1727-2916-2-ND - Tape & Reel (TR) 1727-2916-1-ND - Cut Tape (CT) 1727-2916-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAW56,215 | |
Description | DIODE ARRAY GP 90V 215MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 90 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAW56,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76300 | ¥7.63 |
100 | ¥0.41210 | ¥41.21 |
500 | ¥0.32378 | ¥161.89 |
1,000 | ¥0.22485 | ¥224.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18627 | ¥558.81 |
6,000 | ¥0.17615 | ¥1,056.90 |
9,000 | ¥0.14991 | ¥1,349.19 |
30,000 | ¥0.13867 | ¥4,160.10 |
75,000 | ¥0.11993 | ¥8,994.75 |
150,000 | ¥0.09969 | ¥14,953.50 |