BAW56LT3G | ||
---|---|---|
DigiKey Part Number | BAW56LT3GOSTR-ND - Tape & Reel (TR) BAW56LT3GOSCT-ND - Cut Tape (CT) BAW56LT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAW56LT3G | |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAW56LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63600 | ¥6.36 |
100 | ¥0.34320 | ¥34.32 |
500 | ¥0.26958 | ¥134.79 |
1,000 | ¥0.18721 | ¥187.21 |
2,000 | ¥0.15508 | ¥310.16 |
5,000 | ¥0.14665 | ¥733.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12481 | ¥1,248.10 |
30,000 | ¥0.11545 | ¥3,463.50 |
50,000 | ¥0.09985 | ¥4,992.50 |
100,000 | ¥0.09361 | ¥9,361.00 |
250,000 | ¥0.08300 | ¥20,750.00 |