DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,284 In Stock | 1 : ¥53.17000 Cut Tape (CT) 1,500 : ¥39.32811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
603 In Stock | 1 : ¥73.49000 Cut Tape (CT) 1,500 : ¥41.67975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥73.49000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
2,936 In Stock | 1 : ¥73.66000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
222 In Stock | 1 : ¥74.06000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | - | 80mA | - | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | - | - | |||
432 In Stock | 1 : ¥76.35000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
1,112 In Stock | 1 : ¥88.13000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | - | - | |||
7,094 In Stock | 1 : ¥93.82000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
2,792 In Stock | 1 : ¥93.82000 Cut Tape (CT) 1,500 : ¥53.20818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
695 In Stock | 1 : ¥71.14000 Cut Tape (CT) 1,000 : ¥40.34954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 100mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
138 In Stock | 1 : ¥71.14000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 100mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
858 In Stock | 1 : ¥73.66000 Cut Tape (CT) 1,000 : ¥41.79063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
280 In Stock | 1 : ¥74.06000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | - | 80mA | - | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.29" W x 0.10" H (13.0mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
2,079 In Stock | 1 : ¥95.93000 Cut Tape (CT) 1,000 : ¥54.42750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | - | 80mA | - | 5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | - | - | |||
118 In Stock | 1 : ¥102.27000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 100mA | - | 5 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | CSA, CQC, VDE, UL | 61010-1; 60601-1; 60950-1 | |||
2,824 In Stock | 1 : ¥90.89000 Cut Tape (CT) 1,500 : ¥51.54541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
590 In Stock | 1 : ¥90.89000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
76 In Stock | 1 : ¥91.05000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | CSA, CQC, VDE, UL | 61010-1; 60601-1; 60950-1 | |||
905 In Stock | 1 : ¥88.13000 Cut Tape (CT) 1,000 : ¥55.80534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | - | - | |||
71 In Stock | 1 : ¥96.50000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 100mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | - | - | |||
1,500 In Stock | 1,500 : ¥57.66191 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 100mA | 330 mW | 5 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | CSA, CQC, VDE, UL | 61010-1; 60601-1; 60950-1 | |||
1,000 In Stock | 1,000 : ¥59.23760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | - | 80mA | - | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.29" W x 0.10" H (13.0mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
148 In Stock | 1 : ¥102.27000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 100mA | 330 mW | 5 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | CSA, CQC, VDE, UL | 61010-1; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 80 : ¥70.66863 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 100mA | 330 mW | 5 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | CSA, CQC, VDE, UL | 61010-1; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥54.76009 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 100mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | - | - |