ADUM6000ARIZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADUM6000ARIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM6000ARIZ-RLCT-ND - Cut Tape (CT) 505-ADUM6000ARIZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUM6000ARIZ-RL | |
Description | DC DC CONVERTER 3.3V 5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA 3V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM6000ARIZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80mA | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 31% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.50" L x 0.29" W x 0.10" H (13.0mm x 7.5mm x 2.5mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.99536 | ¥56,995.36 |