ADUM6020-3WBRIZ | ||
---|---|---|
DigiKey Part Number | 505-ADUM6020-3WBRIZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM6020-3WBRIZ | |
Description | ISOPOWER 5KV, LOWEMI,500MW PWR,3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 100mA 3V - 3.6V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 330 mW | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Laboratory, Medical | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 33% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | CSA, CQC, VDE, UL | |
Standard Number | 61010-1; 60601-1; 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.27000 | ¥103.27 |
10 | ¥94.89200 | ¥948.92 |
74 | ¥90.96176 | ¥6,731.17 |
148 | ¥80.14432 | ¥11,861.36 |
296 | ¥76.21074 | ¥22,558.38 |
518 | ¥71.29390 | ¥36,930.24 |
1,036 | ¥65.39379 | ¥67,747.97 |