DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,045 In Stock | 1 : ¥167.88000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
220 In Stock | 1 : ¥167.88000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 12V | - | - | - | 500mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
123 In Stock | 1 : ¥211.54000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 2A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
177 In Stock | 1 : ¥306.25000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
116 In Stock | 1 : ¥306.25000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 834mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
668 In Stock | 1 : ¥321.88000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
155 In Stock | 1 : ¥321.88000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
54 In Stock | 1 : ¥1,072.80000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 4.16A | 50W | - | - | 82% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
6 In Stock | 1 : ¥1,505.07000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 28V | - | - | - | 3.57A | 100W | - | - | 86% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm) | - | - | |||
50 In Stock | 1 : ¥1,499.93000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 20A | 100W | - | - | 82% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
133 In Stock | 1 : ¥1,505.07000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 4.17A | 100W | - | - | 87% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
131 In Stock | 1 : ¥1,505.07000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 48V | - | - | - | 2.08A | 100W | - | - | 84% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
39 In Stock | 1 : ¥1,505.07000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 4.17A | 100W | - | - | 85% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
38 In Stock | 1 : ¥1,505.07000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 8.3A | 100W | - | - | 84% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
50 In Stock | 1 : ¥1,530.13000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 3.12A | 75W | - | - | 84% | -40°C ~ 85°C | Chassis Mount | 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) | - | - | |||
37 In Stock | 1 : ¥1,530.13000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 3.12A | 75W | - | - | 83% | -40°C ~ 85°C | Chassis Mount | 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) | - | - | |||
178 In Stock | 1 : ¥1,806.57000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 12.5A | 150W | - | - | 86% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | - | - | |||
81 In Stock | 1 : ¥1,806.57000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 6.5A | 150W | - | - | 86.5% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | - | - | |||
55 In Stock | 1 : ¥1,806.57000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 6.5A | 150W | - | - | 87.5% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | - | - | |||
3,843 In Stock | 1 : ¥1,941.90000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 8.3A | 200W | - | - | 86% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
52 In Stock | 1 : ¥1,941.90000 Box | Box | Active | Enclosed | 10V | 36V | 1 | 48V | - | - | - | 4.2A | 200W | - | - | 87% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
38 In Stock | 1 : ¥1,941.90000 Box | Box | Active | Enclosed | 10V | 36V | 1 | 28V | - | - | - | 7.14A | 200W | - | - | 87% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm) | - | - | |||
28 In Stock | 1 : ¥1,941.90000 Box | Box | Active | Enclosed | 10V | 36V | 1 | 15V | - | - | - | 13.3A | 200W | - | - | 84% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
32 In Stock | 1 : ¥3,847.68000 Box | Box | Active | Enclosed | 18V | 36V | 1 | 24V | - | - | - | 25A | 600W | - | - | 91% | -40°C ~ 100°C | Chassis Mount | 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) | - | - | |||
69 In Stock | 1 : ¥3,916.84000 Box | Box | Active | Enclosed | 36V | 75V | 1 | 12V | - | - | - | 50A | 600W | - | - | 90% | -40°C ~ 100°C | Chassis Mount | 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) | - | - |