VHK50W-Q24-S12 | ||
---|---|---|
DigiKey Part Number | 102-1821-ND | |
Manufacturer | ||
Manufacturer Product Number | VHK50W-Q24-S12 | |
Description | DC/DC CONVERTER 12V 50W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.16A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VHK50W-Q24-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 50W | |
Applications | - | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,072.80000 | ¥1,072.80 |
5 | ¥1,064.29200 | ¥5,321.46 |
10 | ¥1,055.77100 | ¥10,557.71 |
32 | ¥987.65625 | ¥31,605.00 |
64 | ¥953.59906 | ¥61,030.34 |