DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥1,806.67000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 12.5A | 150W | - | - | 86% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | - | - | |||
172 In Stock | 1 : ¥527.22000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 3.33A | 40W | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) | CB, CE, cURus | 62368-1 | |||
624 In Stock | 1 : ¥321.91000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
198 In Stock | 1 : ¥1,505.20000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 8.3A | 100W | - | - | 84% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
8 In Stock | 1 : ¥682.65000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 5A | 60W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | CB, CE, cURus | - | |||
8 In Stock | 1 : ¥620.24000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 5A | 60W | - | ITE (Commercial) | 91% | -40°C ~ 85°C | Chassis Mount | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,370.72000 Box | Box | Active | Enclosed | 9.5V | 36V | 1 | 12V | - | - | - | 3.33A | 40W | 1.6 kV | ITE (Commercial), Railway | 91% | -40°C ~ 92°C (With Derating) | Chassis Mount | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | - | - |