VHK100W-Q24-S28 | ||
---|---|---|
DigiKey Part Number | 102-2022-ND | |
Manufacturer | ||
Manufacturer Product Number | VHK100W-Q24-S28 | |
Description | DC/DC CONVERTER 28V 100W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 28V 3.57A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VHK100W-Q24-S28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.57A | |
Power (Watts) | 100W | |
Applications | - | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,505.10000 | ¥1,505.10 |
5 | ¥1,480.78600 | ¥7,403.93 |
10 | ¥1,456.51900 | ¥14,565.19 |
32 | ¥1,359.41406 | ¥43,501.25 |