VHK75W-Q24-S5 | |
---|---|
DigiKey Part Number | 102-2265-ND |
Manufacturer | |
Manufacturer Product Number | VHK75W-Q24-S5 |
Description | DC/DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 15A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK75W-Q24-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75W | |
Applications | - | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,530.14000 | ¥1,530.14 |
5 | ¥1,505.44600 | ¥7,527.23 |
10 | ¥1,480.76900 | ¥14,807.69 |
32 | ¥1,382.05125 | ¥44,225.64 |