CQB50W8-36S28-CMFD | |
---|---|
DigiKey Part Number | 2034-CQB50W8-36S28-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W8-36S28-CMFD |
Description | DC/DC CONVERTER 28V 50W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 1.79A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.79A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.49" W x 1.46" H (116.8mm x 63.4mm x 37.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,391.89000 | ¥1,391.89 |
5 | ¥1,380.81200 | ¥6,904.06 |
10 | ¥1,369.76200 | ¥13,697.62 |
25 | ¥1,281.39360 | ¥32,034.84 |
50 | ¥1,237.20780 | ¥61,860.39 |