TEP 150-2416WI | |
---|---|
DigiKey Part Number | TEP150-2416WI-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-2416WI |
Description | DC/DC CONVERTER 28V 151W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 5.4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-2416WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 151W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.07" W x 1.60" H (98.0mm x 52.6mm x 40.6mm) | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,845.99000 | ¥1,845.99 |
10 | ¥1,727.38200 | ¥17,273.82 |
25 | ¥1,612.22560 | ¥40,305.64 |
50 | ¥1,554.64500 | ¥77,732.25 |
100 | ¥1,425.23430 | ¥142,523.43 |