VHK150W-Q24-S24 | ||
---|---|---|
DigiKey Part Number | 102-2275-ND | |
Manufacturer | ||
Manufacturer Product Number | VHK150W-Q24-S24 | |
Description | DC/DC CONVERTER 24V 150W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.5A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VHK150W-Q24-S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 150W | |
Applications | - | |
Efficiency | 86.5% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,806.55000 | ¥1,806.55 |
5 | ¥1,777.42200 | ¥8,887.11 |
10 | ¥1,748.29500 | ¥17,482.95 |
32 | ¥1,631.73875 | ¥52,215.64 |