Enclosed DC DC Converter 1 Output 15V 10A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 15V 10A 36V Input
TEP 150WI Series
TEP 150WI
TEP 150WI

TEP 150-2413WI

DigiKey Part Number
1951-1120-ND
Manufacturer
Manufacturer Product Number
TEP 150-2413WI
Description
DC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 10A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-2413WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Traco Power
Power (Watts)
150W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
86%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.86" L x 2.07" W x 1.41" H (98.0mm x 52.6mm x 35.7mm)
Number of Outputs
1
Approval Agency
CB, cURus
Voltage - Output 1
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,875.47000¥1,875.47
5¥1,805.50600¥9,027.53
10¥1,776.12200¥17,761.22
25¥1,737.95640¥43,448.91
Manufacturers Standard Package