PYB10-Q24-S5-U | |
---|---|
DigiKey Part Number | 102-3154-ND |
Manufacturer | |
Manufacturer Product Number | PYB10-Q24-S5-U |
Description | DC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 2A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB10-Q24-S5-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | |
Approval Agency | EN, IEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.32000 | ¥354.32 |
5 | ¥351.57400 | ¥1,757.87 |
20 | ¥348.80700 | ¥6,976.14 |
40 | ¥321.12300 | ¥12,844.92 |
80 | ¥298.97725 | ¥23,918.18 |
240 | ¥294.54763 | ¥70,691.43 |